Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio, 2000 μH Prim. Inductance, 0.66Ω Prim. Resistance
- RS Stock No.:
- 715-6983
- Mfr. Part No.:
- 78602/1C
- Manufacturer:
- Murata Power Solutions
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1.60
(exc. VAT)
€1.97
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €1.60 | - |
| 50 - 99 | €1.56 | 2% |
| 100 - 199 | €1.46 | 8% |
| 200 - 499 | €1.37 | 14% |
| 500 + | €1.28 | 20% |
*price indicative
- RS Stock No.:
- 715-6983
- Mfr. Part No.:
- 78602/1C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 2000μH | |
| Primary DC Resistance | 0.66Ω | |
| Turns Ratio | 3:71 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 0.6μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 6.35mm | |
| Weight | 1.1g | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Series | 786 | |
| Length | 9.52mm | |
| Isolation Voltage | 1kV | |
| Termination Type | Pin | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 2000μH | ||
Primary DC Resistance 0.66Ω | ||
Turns Ratio 3:71 | ||
Mount Type Through Hole | ||
Leakage Inductance 0.6μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 6.35mm | ||
Weight 1.1g | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Series 786 | ||
Length 9.52mm | ||
Isolation Voltage 1kV | ||
Termination Type Pin | ||
- COO (Country of Origin):
- CN
Pulse Transformer 786 Series
General purpose Pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
Related links
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.66Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.6Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.92Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 2:1 Turns Ratio 0.6Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 1.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.18Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.34Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.6Ω Prim.
