- RS Stock No.:
- 819-9066
- Mfr. Part No.:
- 52055439
- Manufacturer:
- Greenlee
7 In stock for delivery within 2 working days
Added
Price Each
€69.58
(exc. VAT)
€85.58
(inc. VAT)
Units | Per unit |
1 + | €69.58 |
- RS Stock No.:
- 819-9066
- Mfr. Part No.:
- 52055439
- Manufacturer:
- Greenlee
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Greenlee Speed Punch Lock & Draw Stud
The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.
Set range from ISO 16 to 63
Simple to use
Includes draw stud and Speed Lock
No thread makes it the fastest system on the market
Standard draw stud end to work with existing hydraulics
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
9.5 mm Draw Stud works with ISO 16, 20, 25 & PG 16
19 mm Draw Stud works with ISO 32, 40, 50, 63
Simple to use
Includes draw stud and Speed Lock
No thread makes it the fastest system on the market
Standard draw stud end to work with existing hydraulics
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
9.5 mm Draw Stud works with ISO 16, 20, 25 & PG 16
19 mm Draw Stud works with ISO 32, 40, 50, 63
Note
Punch & Die not included
Greenlee Speed Punch
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Set Contents | Lock and Draw Stud 9.5 mm |
Hole Size | 9.5mm |
Series | Speed Punch |