Bahco 1-Piece Punch, Wad Punch, 30mm Shank, 185mm Overall
- RS Stock No.:
- 163-705
- Mfr. Part No.:
- WPH 3-30
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€76.30
(exc. VAT)
€93.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.30 |
*price indicative
- RS Stock No.:
- 163-705
- Mfr. Part No.:
- WPH 3-30
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Punch | |
| Overall Length | 185mm | |
| Shank Diameter | 30mm | |
| Number of Pieces | 1 | |
| Punch Type | Wad | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Punch | ||
Overall Length 185mm | ||
Shank Diameter 30mm | ||
Number of Pieces 1 | ||
Punch Type Wad | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Bahco 160 mm Handle for 2 mm-30 mm Wad Punches
The Bahco Tools Robust wad punch set is designed to accommodate a diverse range of needs, perfect for professionals and DIY enthusiasts alike. Crafted for precision and durability, it effortlessly handles sizes from 2 mm to 30 mm, making it an essential tool for any workshop.
Individually packaged for easy storage and protection
Ideal for both professional applications and home projects
Related links
- Bahco 1-Piece Punch 20mm Shank, 95mm Overall
- Bahco 1-Piece Punch 6mm Shank, 185mm Overall
- Bahco 1-Piece Punch 8mm Shank, 185mm Overall
- Boehm 1-Piece Punch 30mm Shank
- Facom 1-Piece Punch 8mm Shank, 185mm Overall
- Facom 1-Piece Punch 3mm Shank, 185mm Overall
- Facom 1-Piece Punch 8mm Shank, 185mm Overall
- Facom 1-Piece Punch 6mm Shank, 185mm Overall
