SAM 1-Piece Punch, Drift Punch, 10mm Shank, 245mm Overall
- RS Stock No.:
- 211-122
- Mfr. Part No.:
- 7-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.31
(exc. VAT)
€15.14
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.31 |
*price indicative
- RS Stock No.:
- 211-122
- Mfr. Part No.:
- 7-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 245mm | |
| Product Type | Punch | |
| Shank Diameter | 10mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 245mm | ||
Product Type Punch | ||
Shank Diameter 10mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
7-10
The SAM Outillage long pin drift with blade insert is designed for precision and durability in various applications. Featuring a robust construction with a zinc-plated handle, it ensures a secure grip and efficient force transmission while in use. The attached handle enhances user control, making this tool an essential addition to any workshop or toolbox. Ideal for professionals and DIY enthusiasts alike, this versatile pin drift excels in tasks requiring accuracy and reliability.
Zinc-plated handle resists corrosion
Attached handle for enhanced grip and control
Precision-designed for superior accuracy
Robust construction for durability
Compact for easy storage and portability
Related links
- Facom 1-Piece Punch 10mm Shank, 270mm Overall
- Facom 1-Piece Punch 10mm Shank, 230mm Overall
- Facom 7-Piece Punch Set 10mm Shank
- SAM 1-Piece Punch 4.5mm Shank, 150mm Overall
- SAM 1-Piece Punch 7.5mm Shank, 170mm Overall
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- SAM 1-Piece Punch 5mm Shank, 70mm Overall
- SAM 1-Piece Punch 5.9mm Shank, 210mm Overall
