Facom 1-Piece Punch, Drift Punch, 10mm Shank, 270mm Overall
- RS Stock No.:
- 191-4157
- Mfr. Part No.:
- 214.10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.10
(exc. VAT)
€30.87
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.10 |
*price indicative
- RS Stock No.:
- 191-4157
- Mfr. Part No.:
- 214.10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 270mm | |
| Product Type | Punch | |
| Shank Diameter | 10mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 270mm | ||
Product Type Punch | ||
Shank Diameter 10mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Steel body
Replaceable nylon tips shore hardness D74
Use with a hammer or by hand to fit or extract small parts or bearings
Replaces bronze or brass drifts
Related links
- Facom 1-Piece Punch 10mm Shank, 230mm Overall
- SAM 1-Piece Punch 10mm Shank, 245mm Overall
- Facom 7-Piece Punch Set 10mm Shank
- Facom 1-Piece Punch 3mm Shank, 150mm Overall
- Facom 1-Piece Punch 2mm Shank, 150mm Overall
- Facom 1-Piece Punch 2mm Shank, 140mm Overall
- Facom 1-Piece Punch 1.4mm Shank, 83mm Overall
- Facom 1-Piece Punch 9.9mm Shank, 150mm Overall
