Gedore 1-Piece Punch, Pin Punch, 2mm Shank, 150mm Overall
- RS Stock No.:
- 608-564
- Mfr. Part No.:
- 8758640
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.28 |
*price indicative
- RS Stock No.:
- 608-564
- Mfr. Part No.:
- 8758640
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Punch | |
| Overall Length | 150mm | |
| Shank Diameter | 2mm | |
| Number of Pieces | 1 | |
| Punch Type | Pin | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN 6450 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Punch | ||
Overall Length 150mm | ||
Shank Diameter 2mm | ||
Number of Pieces 1 | ||
Punch Type Pin | ||
Material Vanadium Steel | ||
Standards/Approvals DIN 6450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Pin Punch is expertly designed for precision work, allowing for effortless pin removal and insertion in various applications. Crafted from high-quality vanadium steel, this Punch provides exceptional durability and performance. With a total length of 150 mm and a polished working edge, it ensures ease of use and effective results. Its octagonal shaft delivers a secure grip, while the carefully hardened and tempered construction guarantees longevity and reliability. Ideal for both professional tradesmen and DIY enthusiasts, this tool stands up to demanding conditions and ensures a reliable solution for every project.
Manufactured from resilient vanadium steel for enhanced durability
Carefully hardened and tempered along the entire length for lasting performance
Inductively tempered striking heads to withstand heavy impact
Polished working edge with clear varnish for smooth operation
Octagonal shaft design increases grip and control during use
Complies with DIN 6450 standard for reliability and quality assurance
Compact dimensions make it easy to store and transport
Suitable for a variety of applications, from professional workshops to home projects
Related links
- Gedore 1-Piece Punch 3mm Shank, 150mm Overall
- Gedore 1-Piece Punch 5mm Shank, 150mm Overall
- Gedore 1-Piece Punch 4mm Shank, 150mm Overall
- Facom 1-Piece Punch 2mm Shank, 150mm Overall
- RS PRO 6-Piece Punch 2mm 150mm Overall
- STAHLWILLE 1-Piece Punch 10mm Shank, 150mm Overall
- SAM 1-Piece Punch 2mm Shank, 126mm Overall
- STAHLWILLE 1-Piece Punch 3mm Shank, 150mm Overall
