SAM 1-Piece Punch, Long Pin Punch, 2mm Shank, 126mm Overall
- RS Stock No.:
- 270-9993
- Mfr. Part No.:
- 7-2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.09 |
*price indicative
- RS Stock No.:
- 270-9993
- Mfr. Part No.:
- 7-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 126mm | |
| Product Type | Punch | |
| Shank Diameter | 2mm | |
| Number of Pieces | 1 | |
| Punch Type | Long Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 126mm | ||
Product Type Punch | ||
Shank Diameter 2mm | ||
Number of Pieces 1 | ||
Punch Type Long Pin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Long pin drift with blade insert and attached handle, zinc-plated handle.
Weight 36 gram
Related links
- SAM 1-Piece Punch 8mm Shank, 126mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 126mm Overall
- SAM 1-Piece Punch 8mm Shank, 126mm Overall
- Gedore 1-Piece Punch 2mm Shank, 150mm Overall
- SAM 1-Piece Punch 6.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 170mm Overall
- SAM 1-Piece Punch 7.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 5.9mm Shank, 170mm Overall
