Gedore 6-Piece Punch Set, Parallel Pin Punch, 10mm Shank
- RS Stock No.:
- 125-3901
- Mfr. Part No.:
- 316D
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€33.23
(exc. VAT)
€40.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.23 |
*price indicative
- RS Stock No.:
- 125-3901
- Mfr. Part No.:
- 316D
- Manufacturer:
- Gedore
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Punch Set | |
| Shank Diameter | 10mm | |
| Number of Pieces | 6 | |
| Punch Type | Parallel Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Punch Set | ||
Shank Diameter 10mm | ||
Number of Pieces 6 | ||
Punch Type Parallel Pin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Punch Set, Set of 6, Hot-Forged - 316D
Make sure your drilling holes are on the mark with this parallel pin punch set from GEDORE. It's just the gear you need for making preparation holes in sheet metal for spot-on accuracy when drilling. The handy kit includes six tools ranging in shank diameter from 3 to 10mm, so you can use the narrow punches to quickly get rid of rusty rivets or broken bolts. As their safety-impact heads stand up to hammer blows, rest assured you can put them through a good pummeling.
Features & Benefits
• Comes in a metal case with a lid for safe and convenient transportation
• Hardened tempered metal construction for resistance to impact and corrosion
• Blue heads are easy to spot on your workbench
Applications
• Mechanical engineering
• Workshops
• Automotive manufacturing
• Construction industry
Is this pin punch set shatter-resistant?
The punches in this set are hot-forged, meaning they're durable and unlikely to shatter.
Related links
- Gedore 6-Piece Punch Set 10mm Shank
- Teng Tools 9-Piece Punch Set 10mm 25 mm Shank, 200mm Overall
- Bahco 7-Piece Punch Set 10mm Shank
- Teng Tools 6-Piece Punch Set 8mm Shank, 150mm Overall
- CK 6-Piece Punch Set 75mm Overall
- RS PRO 6-Piece Punch Set, Parallel Pin Punch Punch
- RS PRO 6-Piece Punch 10mm 150mm Overall
- RS PRO 5-Piece Punch Set 9.5mm Shank, 205mm Overall
