CK 6-Piece Punch Set, Parallel Pin Punch, 75mm Overall

Subtotal (1 unit)*

€57.62

(exc. VAT)

€70.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.62

*price indicative

RS Stock No.:
275-5267
Distrelec Article No.:
180-92-637
Mfr. Part No.:
T3328S
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Punch Set

Overall Length

75mm

Number of Pieces

6

Punch Type

Parallel Pin

Material

Chrome Molybdenum Steel

Standards/Approvals

DIN 645

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK parallel pin punch set of 6 made of high quality chrome molybdenum steel, hardened.

According to DIN 6459

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy