SAM 6-Piece Punch, Drift Punch, 145mm Overall
- RS Stock No.:
- 221-5531
- Mfr. Part No.:
- 7-2G
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 221-5531
- Mfr. Part No.:
- 7-2G
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 145mm | |
| Number of Pieces | 6 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 145mm | ||
Number of Pieces 6 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE pin punch remover air-GRIP handle. It has air-cushioned cushioning system.
High-strength rod
Related links
- SAM 6-Piece Punch Set 150mm Overall
- SAM 6-Piece Punch Set, Drift Punch
- SAM 1-Piece Punch 6mm Shank, 210mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 95mm Overall
- Facom 1-Piece Punch 16mm Shank, 145mm Overall
- SAM 1-Piece Punch 210mm Overall
- SAM 1-Piece Punch 160mm Overall
- SAM 1-Piece Punch 4.5mm Shank, 150mm Overall
