SAM 1-Piece Punch, Drift Punch, 160mm Overall
- RS Stock No.:
- 221-5538
- Mfr. Part No.:
- 7-3G
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 221-5538
- Mfr. Part No.:
- 7-3G
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 160mm | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 160mm | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE air-grip handle drift punch. It has round body and high strength shaft.
High security
Wide protective ring
Related links
- SAM 1-Piece Punch 11mm Shank, 160mm Overall
- Facom 1-Piece Punch 18mm Shank, 160mm Overall
- SAM 1-Piece Punch 210mm Overall
- SAM 1-Piece Punch 4.5mm Shank, 150mm Overall
- SAM 1-Piece Punch 8mm Shank, 235mm Overall
- SAM 1-Piece Punch 3.9mm Shank, 188mm Overall
- SAM 1-Piece Punch 10mm Shank, 245mm Overall
- SAM 1-Piece Punch 7.5mm Shank, 170mm Overall
