BETA 1-Piece Punch, Drift Punch, 12mm Shank, 175mm Overall
- RS Stock No.:
- 234-6201
- Mfr. Part No.:
- 31BA/C 12X175
- Manufacturer:
- BETA
Subtotal (1 unit)*
€103.34
(exc. VAT)
€127.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.34 |
*price indicative
- RS Stock No.:
- 234-6201
- Mfr. Part No.:
- 31BA/C 12X175
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 175mm | |
| Product Type | Punch | |
| Shank Diameter | 12mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 175mm | ||
Product Type Punch | ||
Shank Diameter 12mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof pin punch is use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 175mm
Diameter 12mm
Weight 335g
Related links
- BETA 1-Piece Punch 13mm Shank, 255mm Overall
- BETA 1-Piece Punch 6mm Shank, 150mm Overall
- BETA 1-Piece Punch 7mm Shank, 150mm Overall
- Facom 1-Piece Punch 12mm Shank, 115mm Overall
- Facom 1-Piece Punch 12mm Shank, 280mm Overall
- BETA 1-Piece Punch 175mm Overall
- BETA 1-Piece Punch 6mm Shank, 175mm Overall
- BETA 1-Piece Punch 5mm Shank, 175mm Overall
