Facom 1-Piece Punch, Drift Punch, 12mm Shank, 115mm Overall
- RS Stock No.:
- 235-0022
- Mfr. Part No.:
- 249.6SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0022
- Mfr. Part No.:
- 249.6SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 1 | |
| Product Type | Punch | |
| Punch Type | Drift | |
| Shank Diameter | 12 mm | |
| Overall Length | 115 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 1 | ||
Product Type Punch | ||
Punch Type Drift | ||
Shank Diameter 12 mm | ||
Overall Length 115 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 249.SR series non sparking drift punches is made of copper beryllium alloy.
Length 115 mm
Related links
- Facom 1-Piece Punch 1.9mm Shank, 115mm Overall
- Facom 1-Piece Punch 12mm Shank, 280mm Overall
- BETA 1-Piece Punch 12mm Shank, 175mm Overall
- Facom 1-Piece Centre Punch 6mm Shank, 115mm Overall
- Facom 1-Piece Punch 1.4mm Shank, 83mm Overall
- Facom 1-Piece Punch 5.9mm Shank, 112mm Overall
- Facom 1-Piece Punch 4.9mm Shank, 107mm Overall
- Facom 1-Piece Punch 2mm Shank, 150mm Overall
