BETA 1-Piece Punch, 6mm Shank, 175mm Overall
- RS Stock No.:
- 234-6216
- Mfr. Part No.:
- 31L 6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.34
(exc. VAT)
€18.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.34 |
*price indicative
- RS Stock No.:
- 234-6216
- Mfr. Part No.:
- 31L 6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 175mm | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 175mm | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pin punch use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 175mm
Diameter 6mm
Weight 96g
Related links
- BETA 1-Piece Punch 6mm Shank, 175mm Overall
- BETA 1-Piece Punch 175mm Overall
- BETA 1-Piece Punch 175mm Overall
- BETA 1-Piece Punch 182mm Overall
- BETA 1-Piece Punch 5mm Shank, 175mm Overall
- BETA 1-Piece Punch 4mm Shank, 175mm Overall
- BETA 1-Piece Punch 12mm Shank, 175mm Overall
- BETA 1-Piece Punch 6mm Shank, 150mm Overall
