Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Measuring & Marking
Punches
Facom 1-Piece Punch, Drift Punch, 9 mm Shank, 110 mm Overall
RS Stock No.:
235-0021
Mfr. Part No.:
249.3SR
Manufacturer:
Facom
View all Punches
3 In stock for delivery within 2 working days
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time stock check
Add to a parts list
Price Each
€56.65
(exc. VAT)
€69.68
(inc. VAT)
Units
Per unit
1 +
€56.65
RS Stock No.:
235-0021
Mfr. Part No.:
249.3SR
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 249.3SR
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The Facom 249.SR series non sparking drift punches is made of copper beryllium alloy.
Length 110 mm
Attribute
Value
Overall Length
110 mm
Shank Diameter
9 mm
Number of Pieces
1
Punch Type
Drift