Facom 1-Piece Punch, Drift Punch, 14mm Shank, 290mm Overall
- RS Stock No.:
- 235-9261
- Mfr. Part No.:
- 249.G14
- Manufacturer:
- Facom
Subtotal (1 unit)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.64 |
*price indicative
- RS Stock No.:
- 235-9261
- Mfr. Part No.:
- 249.G14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 290mm | |
| Product Type | Punch | |
| Shank Diameter | 14mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 290mm | ||
Product Type Punch | ||
Shank Diameter 14mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 249 series is the sheathed drift punch with long shank. He size of the drift punch is the 13.8 mm and overall length is the 290 mm.
Head hardened to 43 HRc
Shank hardened to 58 HRc
Related links
- Facom 1-Piece Punch 14mm Shank, 120mm Overall
- Facom 1-Piece Punch 2mm Shank, 140mm Overall
- Facom 1-Piece Punch 4mm Shank, 19mm Overall
- Facom 1-Piece Punch 3mm Shank, 150mm Overall
- Facom 1-Piece Punch 7.9mm Shank, 216mm Overall
- Facom 1-Piece Punch 8mm Shank, 216mm Overall
- Facom 1-Piece Punch 5mm Shank, 200mm Overall
- Facom 1-Piece Punch 16mm Shank, 310mm Overall
