Facom 1-Piece Punch, Centre Punch, 8mm Shank, 130mm Overall
- RS Stock No.:
- 235-9279
- Mfr. Part No.:
- 256.8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
Limited stock
- 130 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.11 |
*price indicative
- RS Stock No.:
- 235-9279
- Mfr. Part No.:
- 256.8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 130mm | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Chrome Steel | |
| Standards/Approvals | ASME B107.410, NF E 71-211, DIN 7250 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 130mm | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Chrome Steel | ||
Standards/Approvals ASME B107.410, NF E 71-211, DIN 7250 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 256 series is the precision centre punch and material used for it I is chrome-vanadium steel forged. The size of the centre punch is the 8 mm and the overall length is 130 mm.
Knurled body
Zinc plated finish
Related links
- Facom 1-Piece Punch 8mm Shank, 120mm Overall
- Facom 1-Piece Punch 8mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 10mm Shank, 130mm Overall
- RS PRO 1-Piece Punch 8mm Shank, 100mm Overall
- Boehm 1-Piece Punch 8mm Shank
- Starrett 1-Piece Centre Punch 17mm Shank, 130mm Overall
- Facom 1-Piece Punch 8mm Shank, 200mm Overall
- Facom 1-Piece Punch 8mm Shank, 150mm Overall
