SAM 1-Piece Punch, Short Pin Punch, 4.9mm Shank, 138mm Overall

Subtotal (1 unit)*

€9.13

(exc. VAT)

€11.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.13

*price indicative

RS Stock No.:
262-5975
Mfr. Part No.:
7-C49A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Overall Length

138mm

Product Type

Punch

Shank Diameter

4.9mm

Number of Pieces

1

Punch Type

Short Pin

Standards/Approvals

NF E71-211, DIN 6450C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe short drift punches has hexagonal body and high strength shaft.

Glass bead finishing to prevent splintering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy