SAM 1-Piece Punch, Short Pin Punch, 8mm Shank, 126mm Overall
- RS Stock No.:
- 221-3359
- Mfr. Part No.:
- 7-C29A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 221-3359
- Mfr. Part No.:
- 7-C29A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 126mm | |
| Product Type | Punch | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Punch Type | Short Pin | |
| Standards/Approvals | NF E 71-211, DIN 6450C | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 126mm | ||
Product Type Punch | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
Punch Type Short Pin | ||
Standards/Approvals NF E 71-211, DIN 6450C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE short pin punch remover has no risk of splintering. It has 126 mm length.
Short blade
Related links
- SAM 1-Piece Punch 8mm Shank, 126mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 126mm Overall
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- SAM 1-Piece Punch 8mm Shank, 132mm Overall
- SAM 1-Piece Punch 8mm Shank, 126mm Overall
- SAM 1-Piece Punch 2mm Shank, 126mm Overall
- SAM 1-Piece Punch 12mm Shank, 150mm Overall
- SAM 1-Piece Punch 12mm Shank, 155mm Overall
