Starrett 1-Piece Centre Punch, Centre Punch, 14mm Shank, 125mm Overall
- RS Stock No.:
- 276-8552
- Mfr. Part No.:
- 18A
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€35.22
(exc. VAT)
€43.32
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 103 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.22 |
*price indicative
- RS Stock No.:
- 276-8552
- Mfr. Part No.:
- 18A
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Centre Punch | |
| Overall Length | 125mm | |
| Shank Diameter | 14mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Centre Punch | ||
Overall Length 125mm | ||
Shank Diameter 14mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
18A AUTOMATIC CENTRE PUNCH
The Starrett 18 Series Automatic Centre Punches with adjustable stroke feature a lightweight, knurled steel handle for a positive grip and easy handling.
The point can be easily removed for regrinding or replacement
Adjustable knurled cap regulates the stroke
Related links
- Starrett 1-Piece Centre Punch 17mm Shank, 130mm Overall
- Starrett 1-Piece Centre Punch 11mm Shank, 100mm Overall
- RS PRO 1-Piece Punch 14mm Shank, 125mm Overall
- RS PRO 1-Piece Punch 14mm Shank, 150mm Overall
- Stanley 6-Piece Punch 800μm Shank, 125mm Overall
- Boehm 1-Piece Punch 14mm Shank
- Starrett 8-Piece Centre Punch 1.5875mm Shank, 100mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100mm Overall
