Stanley 6-Piece Punch, Centre Punch, 800μm Shank, 125mm Overall

Subtotal (1 unit)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.01

*price indicative

RS Stock No.:
482-895
Mfr. Part No.:
0-58-911
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Punch

Overall Length

125mm

Shank Diameter

800μm

Number of Pieces

6

Punch Type

Centre

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Dynagrip™ 0.8mm Single Nail Punch is designed for precision and durability. Induction heat treated for enhanced safety and performance, its long length makes it ideal for setting nails in hard to reach areas. The over moulded grip helps dampen vibrations and reduces slipping, providing greater control during use. Perfect for driving finish nails beneath trim work, this punch combines strength and comfort for efficient results.

Colour coded by tip size for easy identification

Cupped tip for easy alignment

Induction heat treated for safety and improved performance

Long length allows for setting nails in hard to reach places

Over moulded grip to help dampen vibrations and reduce slipping during use

Used for driving finish nails beneath trim work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy