SAM 1-Piece Punch, Drift Punch, 6.9mm Shank, 170mm Overall
- RS Stock No.:
- 282-8762
- Mfr. Part No.:
- 7-70A-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 282-8762
- Mfr. Part No.:
- 7-70A-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 170mm | |
| Shank Diameter | 6.9mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 170mm | ||
Shank Diameter 6.9mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Long pin drift is a long blade with an FME hook. It is ideal to avoid dropping tools when working at a height.
Octagonal body
No risk of shards
High strength shaft
Related links
- SAM 1-Piece Punch 6.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 7.5mm Shank, 170mm Overall
- SAM 1-Piece Punch 11mm Shank, 170mm Overall
- SAM 1-Piece Punch 2.5mm Shank, 125mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 170mm Overall
- SAM 1-Piece Punch 7.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 5.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 3.4mm Shank, 170mm Overall
