RS PRO 5-Piece Punch Set, Anti-Vibration Punch, 10mm Shank

Subtotal (1 set)*

€72.55

(exc. VAT)

€89.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€72.55

*price indicative

RS Stock No.:
701-0568
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Punch Set

Shank Diameter

10mm

Number of Pieces

5

Punch Type

Anti-Vibration

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Impact Tools with Hand Protection, 5-Piece Set


Forged from chrome-vanadium air-hardened steel, with hand protection

Multi-coated impact head virtually eliminates chipping and swelling

Octagonal shaft Ø 10 mm, gold painted, polished shaft tips

Supplied with

Flat chisel 12 x 125 mm, cross-head chisel 4 x 125 mm, rivet punch 3 x 120 mm; 4 x 120 mm, centre punch 4 x 125 mm, plastic case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy