Eaton Yellow Push Button Actuator

Subtotal (1 unit)*

€68.35

(exc. VAT)

€84.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.35

*price indicative

RS Stock No.:
239-795
Mfr. Part No.:
191006 C22-DL-Y-K10-24-P65
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Actuator Colour

Yellow

Standards/Approvals

CE UL CSA CSA Class No.: 321103 CSA File No.: 165628 IEC/EN 60947-5-1 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 VDE 0660

COO (Country of Origin):
MA
The Eaton illuminated pushbutton actuator from the Moeller series offers exceptional functionality in a compact design. Engineered for reliability, the actuator features a flat design with a momentary switch that ensures clear, immediate feedback upon activation. With both LED white and yellow light options, it enhances visibility and provides a user-friendly interface in diverse applications. The robust environmental proofing guarantees consistent performance under demanding conditions, making it suitable for various industrial settings. Additionally, the actuator’s titanium bezel and high-grade materials ensure durability, while its versatile connection options cater to numerous installation scenarios. When performance and aesthetics combine, this product emerges as a top choice for modern control solutions.

Flat design offers a sleek look while ensuring user accessibility

Momentary function provides immediate feedback for enhanced operational efficiency

Titanium bezel adds durability and resistance to environmental factors

LED indicators improve visibility, making it ideal for low-light situations

Cable connection type accommodates flexible installation options

Exceptional mechanical lifespan reduces maintenance requirements

High shock resistance ensures reliability even in rugged environments

Wide operational temperature range supports use in various climates

NEMA 12 and IP67/IP69K ratings guarantee protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy