Eaton C22 Series Illuminated Push Button Actuator, Panel Mount, 22 mm Cutout Green, 1 NO, IP67, IP69K
- RS Stock No.:
- 123-6377
- Mfr. Part No.:
- 181300 C22-DL-G-K10-24-P5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.68
(exc. VAT)
€98.01
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 08 December 2026
- Plus 15 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.68 |
*price indicative
- RS Stock No.:
- 123-6377
- Mfr. Part No.:
- 181300 C22-DL-G-K10-24-P5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Illuminated | Yes | |
| Cutout Diameter | 22mm | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP67, IP69K | |
| Illumination Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 29.7mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | CE, CE marking, UL, NKCR, VDE 0660, IEC/EN0947-5-1, CSA | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Illuminated Yes | ||
Cutout Diameter 22mm | ||
Series C22 | ||
Mount Type Panel Mount | ||
Push Button Actuation Momentary | ||
Push Button Colour Green | ||
Contact Configuration 1 NO | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP67, IP69K | ||
Illumination Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 29.7mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals CE, CE marking, UL, NKCR, VDE 0660, IEC/EN0947-5-1, CSA | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton Series C22 Push-Button, Panel Mount, IP67 and IP69K - 181300 C22-DL-G-K10-24-P5
This push-button by Eaton is a high-quality product designed for various applications in multiple industries. It features a Durable plastic body material, momentary push-button actuation, a green illuminated round style with a 29.7 mm diameter, and panel mount installation. With an IP rating of IP67 and IP69K, this push-button is suitable for use in harsh environments with a wide operating temperature range of -25 to +70 °C. The maximum AC voltage it can handle is 230V, while the maximum DC voltage is 220V, making it a versatile and reliable choice for different projects.
Features & Benefits
• Durable plastic construction ensures longevity and reliability
• Momentary push-button actuation for quick and precise operation
• Green illuminated round push-button with a 29.7 mm diameter for easy visibility
• Panel mount design for secure and convenient installation
• IP67 and IP69K rating for protection against dust, water, and high-pressure cleaning
• Wide operating temperature range of -25 to +70 °C allows for use in various environments
Applications
• Ideal for control panel applications requiring a reliable and Durable push-button
• Suitable for industrial machinery, automation systems, and electrical equipment
• Can be used in outdoor environments where protection against dust and water is essential
Can it withstand harsh environmental conditions?
This push-button is IP67 and IP69K rated, making it suitable for use in environments with dust and water exposure.
Will it fit securely on a control panel?
Yes, this push-button features a panel mount design for secure and convenient installation.
Is the momentary actuation feature easy to operate?
The momentary push-button actuation ensures quick and precise operation for user convenience.
C22 Compact Illuminated Push Buttons With Flying Lead
Eaton's C22 Compact illuminated push buttons, also known as a push button switch or control, come complete with flying lead attached. They offer an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination.
The C22 series complete unit design with integral contact block, LED and operator provides a simple solution for all industrial push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.
Applications:
Push buttons are often used as part of a control station to operated machinery switching them from on to off. They are often provided with a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.
Features and Benefits
0.5 m or 1 m flying lead with M12A 4 pole connector
LED illumination
Heavy-duty corrosion resistant construction
Silver coloured nylon bezel
Notched hole mounting with anti-rotation tab and central nut mounting on each operator
Rated for up to 5 million mechanical operations
Note
Eaton formerly known as Moeller
Related links
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton C22 Series Illuminated Push Button 22mm Cutout IP67, IP69K
