Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 240-675
- Mfr. Part No.:
- 087831 Q18LTR-GN
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-675
- Mfr. Part No.:
- 087831 Q18LTR-GN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator from the moeller series offers a reliable and efficient means of control in various applications. Designed with precision, it features a maintained action that ensures consistent operation, making it ideal for settings where a steadfast response is necessary. The actuator showcases a vibrant green hue, providing clear visual indications, while its compact dimensions allow for easy integration into control panels. Crafted from high-quality materials, this product not only meets industry standards but also ensures longevity under demanding conditions. With a mechanical lifespan of up to 30 million operations, it promises durability, and its IP65 rating guarantees protection against dust and water ingress. The actuator is suitable for a broad range of environments, enhancing operational safety while contributing to the aesthetic appeal of your installed systems.
Designed for seamless integration in a variety of control applications
Features a high visibility green colour for easy recognition
Maintained action allows for consistent operation
Durable construction ensures long-lasting performance
IP65 rated for excellent protection against dust and moisture
Suitable for diverse environmental conditions
Mechanical lifespan of 30 million operations guarantees reliability
Compact dimensions facilitate installation in limited spaces
Features a high visibility green colour for easy recognition
Maintained action allows for consistent operation
Durable construction ensures long-lasting performance
IP65 rated for excellent protection against dust and moisture
Suitable for diverse environmental conditions
Mechanical lifespan of 30 million operations guarantees reliability
Compact dimensions facilitate installation in limited spaces
Related links
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Green Push Button Actuator
- Eaton Pushbutton for Use with RMQ Family
- Eaton Legend Plate for Use with Pushbutton
- RAFI Pushbutton Actuator for Use with RAFIX 22
- Eaton Legend Plate for Use with Pushbutton Start
- Hand Saws | Hacksaws | Pad Saws
