Eaton Pushbutton for Use with RMQ Family
- RS Stock No.:
- 235-241
- Mfr. Part No.:
- 093626 Q25DR-X
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-241
- Mfr. Part No.:
- 093626 Q25DR-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Pushbutton Actuator | |
| For Use With | RMQ Family | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Pushbutton Actuator | ||
For Use With RMQ Family | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 pushbutton, designed without a button plate, is the ultimate solution for reliable, maintained operation in demanding applications. Ideal for industrial environments, its robust construction ensures durability under harsh conditions. The product boasts a compact design, making it easy to integrate into existing panels while providing intuitive functionality. With a mechanical lifespan of up to 3 million operations, it sets new standards for longevity and performance. Its sleek black bezel complements a range of equipment aesthetics, while the waterproof and dust-tight IP65 rating ensures optimal protection against external elements. Combining advanced technology and user-friendly features, this pushbutton meets rigorous safety certifications, offering peace of mind for users in diverse settings.
Maintenance-free operation ensures longevity and reliability
Compact dimensions facilitate seamless installation in various applications
Superior shock resistance enhances durability in dynamic environments
IP65 rating offers robust protection against dust and water ingress
Meets multiple international safety standards for assured quality
Flat design enhances accessibility and ease of use
Mechanical impact protection ensures lasting performance
Versatile mounting position accommodates various installation needs
Plastic bezel material maintains a sleek look while ensuring resilience
Effective terminal capacity supports a wide range of electrical connections
Compact dimensions facilitate seamless installation in various applications
Superior shock resistance enhances durability in dynamic environments
IP65 rating offers robust protection against dust and water ingress
Meets multiple international safety standards for assured quality
Flat design enhances accessibility and ease of use
Mechanical impact protection ensures lasting performance
Versatile mounting position accommodates various installation needs
Plastic bezel material maintains a sleek look while ensuring resilience
Effective terminal capacity supports a wide range of electrical connections
Related links
- Eaton Pushbutton for Use with RMQ Family
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Black Push Button Switch
- Eaton Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Pilot Light, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
