Eaton Red Push Button Actuator
- RS Stock No.:
- 243-154
- Mfr. Part No.:
- 185684 C22-DR-R-K01-P1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.64
(exc. VAT)
€64.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.64 |
*price indicative
- RS Stock No.:
- 243-154
- Mfr. Part No.:
- 185684 C22-DR-R-K01-P1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA-C22.2 No. 14-18 and No. 94.2-15, IEC/EN 60947-5-1, VDE 0660, CE, UL 508, CSA, UL CSA Class No.: 321103, UL File No.: E29184, UL Category Control No.: NKCR, CSA File No.: 165628 | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA-C22.2 No. 14-18 and No. 94.2-15, IEC/EN 60947-5-1, VDE 0660, CE, UL 508, CSA, UL CSA Class No.: 321103, UL File No.: E29184, UL Category Control No.: NKCR, CSA File No.: 165628 | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller C22 Pushbutton offers a classic and robust design, perfect for operators looking for reliability and ease of use in their control systems. Built for efficiency and safety, the pushbutton features a flat, maintained mechanism complemented by its striking red actuator, making it ideal for various industrial applications. With its compact dimensions and flexible installation options, this pushbutton enables seamless integration into existing setups. Designed to withstand harsh conditions, it boasts a high degree of protection and can operate effectively in extreme temperatures, ensuring longevity and dependable performance. The Eaton C22 Pushbutton not only enhances user experience but also aligns with rigorous safety standards, making it a trustworthy choice in demanding environments.
Constructed with a durable plastic bezel to withstand tough operational conditions
Designed with positive opening contacts that meet stringent safety regulations
Features a compact design that facilitates easy mounting in various configurations
Incorporates robust climatic proofing, ensuring functionality under varying environmental conditions
Backed by certifications from renowned institutions to guarantee compliance and reliability
Offers a high mechanical lifespan of up to one million operations, ensuring longevity and reducing maintenance needs
Equipped with a clearly visible actuator colour, enhancing visibility and user interaction
Related links
- Eaton Red Push Button Actuator
- Eaton C22 Series Push Button Switch 22 mm Cutout Red IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton Black Push Button Actuator
