Eaton Red Push Button Actuator
- RS Stock No.:
- 246-563
- Mfr. Part No.:
- 185675 C22-D-R-K01-P1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.96
(exc. VAT)
€66.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.96 |
*price indicative
- RS Stock No.:
- 246-563
- Mfr. Part No.:
- 185675 C22-D-R-K01-P1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA UL IEC/EN 60947-5-1 CE VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA UL IEC/EN 60947-5-1 CE VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is a sophisticated and reliable control device designed for versatility and exceptional performance in various applications. This flat, momentary pushbutton features a red actuator for visual distinction and is equipped with a robust M12A plug for a secure and efficient electrical connection. Engineered with a focus on safety, it boasts a positive opening mechanism that adheres to IEC/EN 60947-5-1 standards, making it an ideal choice for environments demanding high safety standards. The compact design and thoughtful engineering ensure operational efficiency alongside a lifespan of up to five million operations. Whether for industrial automation or control panel setups, this pushbutton elevates user interface reliability and functionality with every press.
A flat design that seamlessly integrates into various panel configurations
Constructed from high-quality materials, ensuring durability even in demanding conditions
Designed for quick installation, saving time and enhancing productivity
Offers a high operating frequency for increased responsiveness during operation
Able to perform reliably across a wide temperature range, catering to various environments
Imbued with an IP67/IP69K rating, providing superior protection against dust and water ingress
Features a shock resistance of up to 30 g, suitable for environments with vibrations
A carefully designed actuator colour enhances visibility and user interaction
Related links
- Eaton Red Push Button Actuator
- Eaton Push Button Actuator
- Eaton C22 Series Push Button Switch 22 mm Cutout Red IP67, IP69K
- Eaton 185676 C22 Series Push Button Switch 1 NC IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24
- Eaton Black Push Button Actuator
