Eaton Blue Push Button Actuator

Subtotal (1 unit)*

€42.10

(exc. VAT)

€51.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.10

*price indicative

RS Stock No.:
243-363
Mfr. Part No.:
136632 C22S-DL-B-K10-24
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Actuator Colour

Blue

Standards/Approvals

UL UL CSAC. . 1405 and 94M91 VDE 0660 CSA Class .: 110 IECEN 6094751 CSA 16568 UL NKCR CE CSA UL E9184

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator from Eaton's Moeller series C22 combines functionality and innovation in a sleek, flat design. Engineered for momentary operation, this actuator features a striking blue LED indicator, perfect for visibility in various lighting conditions. The actuator not only exemplifies modern aesthetics but also meets rigorous safety standards, making it an ideal choice for a range of industrial applications. Built for durability, it showcases a black bezel and is rated for both 24V AC and DC, providing versatility across different operational environments. Its robust construction is complemented by certifications from UL and CSA, ensuring you have a reliable and compliant component for your control systems.

Flat design enhances the aesthetic appeal of control panels

LED indicator ensures high visibility under various conditions

Screw connection type simplifies installation and wiring

Damp heat resistance makes it suitable for challenging environments

Eco-friendly with CE marking, supporting environmental compliance

Mechanical lifespan of 5 million operations guarantees longevity

Rated for overvoltage category III, providing added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy