Eaton White Push Button Actuator
- RS Stock No.:
- 243-368
- Mfr. Part No.:
- 136641 C22S-DL-W-K10-24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€42.10
(exc. VAT)
€51.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.10 |
*price indicative
- RS Stock No.:
- 243-368
- Mfr. Part No.:
- 136641 C22S-DL-W-K10-24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IECEN 6094751, VDE 0660, CSAC. . 1405 and 94M91, UL NKCR, CSA Class .: 110, CE, CSA, UL, CSA 16568, UL E9184 | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IECEN 6094751, VDE 0660, CSAC. . 1405 and 94M91, UL NKCR, CSA Class .: 110, CE, CSA, UL, CSA 16568, UL E9184 | ||
Actuator Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from Eaton's Moeller series C22 provides an intuitive and reliable interface for your control systems. Designed with a sleek, flat profile and a striking white illumination, this product not only enhances aesthetic appeal but also ensures visibility in various lighting conditions. It operates with a momentary spring-return function, ideal for applications requiring quick, dependable response. The actuator features a robust construction with a black bezel and is suitable for mounting in any position, making it incredibly versatile across different installations. Its engineering adheres to global standards, ensuring safety and reliability, while its long mechanical lifespan of 5 million operations underscores its durability.
Spring-return mechanism for instant actuation
Stylish design complements modern control interfaces
Screw connection ensures secure, stable installation
Rated for NEMA 4X, 13 and IP67/IP69K for enhanced environmental protection
Damp heat and cyclic resistance offer consistent performance in variable climates
Black bezel provides a striking contrast for enhanced aesthetics
Easily integrable with SmartWire-DT for advanced functionality
Wide operating temperature range ensures adaptability in diverse conditions
Related links
- Eaton White Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton C22 24V IP69K, Dome
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton C22 24V IP67, Dome
- Eaton C22 24V IP67, Dome
