Eaton Yellow Square Push Button Actuator for Use with Indicator Lights
- RS Stock No.:
- 243-918
- Mfr. Part No.:
- 025434 L18LF-GE
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-918
- Mfr. Part No.:
- 025434 L18LF-GE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| For Use With | Indicator Lights | |
| Lens Colour | Yellow | |
| Lens Shape | Square | |
| Width | 16mm | |
| Standards/Approvals | CE | |
| Diameter | 16mm | |
| Length | 4mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
For Use With Indicator Lights | ||
Lens Colour Yellow | ||
Lens Shape Square | ||
Width 16mm | ||
Standards/Approvals CE | ||
Diameter 16mm | ||
Length 4mm | ||
Height 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Lens is designed to illuminate with a striking yellow hue, enhancing visibility in any application. Engineered for performance, this indicator light lens is flat and square, seamlessly integrating into various setups while complementing operational efficiency. Manufactured by Eaton, a leader in electrical components, this accessory lens not only meets rigorous product standards but also embodies quality, durability, and compliance. The attention to detail in the design ensures it stands the test of time while remaining unobtrusive. Whether for industrial or commercial settings, this lens is an essential addition, bolstering both functionality and safety.
Flat design optimises space without compromising on performance
Eye-catching yellow colour provides high visibility
Square shape enhances versatility for various installations
Constructed to meet stringent compliance standards
Offers seamless integration with the Eaton Moeller series RMQ16
Manufactured with a focus on durability and long-lasting use
Ideal for both industrial and commercial applications
Related links
- Eaton Red Square Push Button Actuator for Use with Indicator Lights
- RAFI Yellow Square Push Button Switch for Use with Dome
- Omron Yellow Square Push Button Lens for Use with A3D Series
- EAO Yellow Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Yellow Square Push Button Lens for Use with Push Button
- Omron Yellow Square Push Button Indicator Lens
- EAO Yellow Square Push Button Lens for Use with 31 Series
- Idec Yellow Square Push Button Lens for Use with A8 Series
