Eaton Black Push Button Actuator
- RS Stock No.:
- 252-948
- Mfr. Part No.:
- 216756 M22S-DRP-S-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.29
(exc. VAT)
€28.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.29 |
*price indicative
- RS Stock No.:
- 252-948
- Mfr. Part No.:
- 216756 M22S-DRP-S-X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | CE IECEN 60947, IECEN 609475, VDE 0660, UL UL, UL NKCR, CSAC. . 1405, CSA Class .: 110, CSA 0158, DNV GL LR, CSAC. . 9491, UL E9184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals CE IECEN 60947, IECEN 609475, VDE 0660, UL UL, UL NKCR, CSAC. . 1405, CSA Class .: 110, CSA 0158, DNV GL LR, CSAC. . 9491, UL E9184 | ||
- COO (Country of Origin):
- DE
The Eaton Mushroom Actuator is engineered to enhance efficiency and reliability in industrial applications. This innovative device features a classic mushroom shape, designed for maintained operation with a sleek black finish. Catering to both functionality and aesthetics, it seamlessly integrates into various control systems while ensuring robust performance. The actuator is built to withstand rigorous environmental conditions, offering high degrees of protection including IP67/IP69K. This ensures its viability in demanding settings, making it a perfect choice for operators looking for exceptional durability and ease of use.
Mechanical lifespan of 1000000 operations enhances reliability
Mushroom shaped design offers intuitive operation
Fitted with an inscribed front ring for clear user guidance
Shock resistance ratings ensure operational stability during movements
Suitability for a wide range of ambient temperatures enhances versatility
Related links
- Eaton Black Push Button Actuator
- Eaton M22 Series Black Maintained Push Button Actuator IP69K, IP67
- Eaton RMQ-Titan Series Red Maintained Push Button Actuator IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton Black Momentary Spring Return Push Button Actuator IP69K, IP67
- Eaton M22 Series Black Momentary Spring Return Push Button Actuator IP69K IEC, EN
- Eaton Black Maintained Push Button Actuator IP67, IP69K
- Eaton Black Momentary Spring Return Push Button Actuator IP67, IP69K
