Eaton M22 Series Black Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP69K, IP67, IEC, EN
- RS Stock No.:
- 272-2197
- Mfr. Part No.:
- 216725 M22S-DP-S-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.43 |
*price indicative
- RS Stock No.:
- 272-2197
- Mfr. Part No.:
- 216725 M22S-DP-S-X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 36.5mm | |
| Standards/Approvals | CSA-C22.2 No. 94-91, UL CSA Class No.:3211-03, CSA-C22.2 No. 14-05, IEC/EN 60947, VDE 0660, GL LR DNV, IEC/EN 60947-5, UL NKCR, CSA 012528, CSA UL 508, CE UL E29184 | |
| Hazardous Area Certification | IEC, EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 36.5mm | ||
Standards/Approvals CSA-C22.2 No. 94-91, UL CSA Class No.:3211-03, CSA-C22.2 No. 14-05, IEC/EN 60947, VDE 0660, GL LR DNV, IEC/EN 60947-5, UL NKCR, CSA 012528, CSA UL 508, CE UL E29184 | ||
Hazardous Area Certification IEC, EN | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36.5mm Diameter, IP69K - 216725 M22S-DP-S-X0
This push-button actuator is a mushroom-headed, momentary spring-return device designed for industrial control panels and machinery. It provides a tactile, briefly maintained actuation for operator input and is intended for installation where a 22.5 mm panel cut-out is available. The unit is constructed from black plastic and includes an inscribed cap and matching bezel for clear identification in control environments.
Features and Benefits:
• IP69K and IP67 protection enables high-pressure washdown suitability
• Complies with IEC/EN 60947 series for hazardous-area compatibility
• Mechanical lifespan of 5,000,000 operations supports intensive use
• Actuating force 5N ensures consistent, ergonomic operation
• Shock resistance 30 g meets IEC/EN 60068-2-27 mechanical standards
• Complies with IEC/EN 60947 series for hazardous-area compatibility
• Mechanical lifespan of 5,000,000 operations supports intensive use
• Actuating force 5N ensures consistent, ergonomic operation
• Shock resistance 30 g meets IEC/EN 60068-2-27 mechanical standards
Applications
• Suitable for washdown industrial food-processing panels
• Ideal for machinery operator stations requiring momentary input
• Used with smartwire-DT connections for integrated control systems
• Applicable in marine and offshore switchgear assemblies
• Can be used in electrical cabinets needing NEMA 4X, 13 protection
• Ideal for machinery operator stations requiring momentary input
• Used with smartwire-DT connections for integrated control systems
• Applicable in marine and offshore switchgear assemblies
• Can be used in electrical cabinets needing NEMA 4X, 13 protection
What panel cut-out size is required for installation?
It requires a 22.5 mm opening for correct mounting.
What temperature range can it withstand during operation?
It operates between -25°C and 70°C.
How is the cap presented for operator clarity?
The cap is black, round, inscribed and flat-fronted for clear marking.
Which protection ratings cover outdoor cleaning and ingress resistance?
It carries IP67 and IP69K ratings suitable for high-pressure cleaning and dust protection.
What mechanical mounting positions are acceptable?
It may be mounted in any position as required by the installation.
Related links
- Eaton M22 Series Yellow Momentary Spring Return Push Button Actuator IP67 IEC, EN
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP67, IP69K
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5
- Eaton Black Momentary Spring Return Push Button Actuator IP69K, IP67
- Eaton Eaton Moeller M22 Series Red Momentary Spring Return Push Button Actuator IP66 IP69K
- Eaton M22 Series White 22.5 mm Cutout IEC, EN
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP69K IP66
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
