EAO Push Button Actuator for Use with Push Button Actuator

Subtotal (1 unit)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.14

*price indicative

RS Stock No.:
288-204
Distrelec Article No.:
304-24-840
Mfr. Part No.:
46-2131.1240.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Push Button Actuator

Colour

Black

Actuator Type

Push Button

Standards/Approvals

IEC EN 60947-5-1, EAC, REACH, CSA C22-2, CSA, IEC EN 60947-1, RoHS, CE, UL508, UL

COO (Country of Origin):
IT
The EAO Actuator exemplifies precision engineering combined with robust design. Crafted for efficiency and reliability, this device is ideal for any application requiring precise control within challenging environments. Built to withstand the rigours of daily use, the actuator boasts a compact size, making it suitable for a variety of panel mounting configurations.

Shock and vibration resistance enhances reliability in dynamic conditions

Available in a sleek black housing for a modern and professional look

An extensive operating temperature range ensures functionality in various environments

Related links