EAO Push Button Actuator for Use with USB 3.0 Type C to Type A connection
- RS Stock No.:
- 288-177
- Distrelec Article No.:
- 304-25-140
- Mfr. Part No.:
- 46-2Y50.101C.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€27.28
(exc. VAT)
€33.55
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.28 |
*price indicative
- RS Stock No.:
- 288-177
- Distrelec Article No.:
- 304-25-140
- Mfr. Part No.:
- 46-2Y50.101C.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | USB 3.0 Type C to Type A connection | |
| Colour | Black | |
| Standards/Approvals | IEC EN 60947-5-1, IEC EN 60947-1, REACH, CE, CSA C22-2, UL508, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With USB 3.0 Type C to Type A connection | ||
Colour Black | ||
Standards/Approvals IEC EN 60947-5-1, IEC EN 60947-1, REACH, CE, CSA C22-2, UL508, RoHS | ||
- COO (Country of Origin):
- IT
The EAO Actuator combines cutting-edge technology with robust design, ideal for various human-machine interface applications. With a front diameter of 29 mm and a round form, it is crafted for both functionality and aesthetic appeal. The actuator boasts a striking black plastic bezel, ensuring it fits seamlessly into modern environments.
Compact design allows for easy integration into panel mounting operations
Conforms to international safety standards ensuring reliability in various applications
Related links
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Insertion & Extraction Tools
