EAO Black Push Button Selector
- RS Stock No.:
- 442-051
- Mfr. Part No.:
- 61-1350.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.46
(exc. VAT)
€15.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.46 |
*price indicative
- RS Stock No.:
- 442-051
- Mfr. Part No.:
- 61-1350.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Selector | |
| Actuator Colour | Black | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Selector | ||
Actuator Colour Black | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for panel mounting with an installation opening of diameter 16 mm. It features an illuminated pressure hood for clear visual feedback as a control and display unit. The switching function can be configured for rest or impulse operation. Mechanically, it offers high durability with up to 1 million switching cycles for maintained function and 2 million for pulse, as per DIN/IEC 60512-5-6 and EN/IEC 60947-5-1 standards. The actuating force ranges from 3 N to 5 N for snap-action elements and 3.5 N to 11 N for momentary elements. The actuation path is 3 mm, and the maximum tightening torque is 0.5 Nm.
IP40 rated
REACH compliant
RoHS compliant
Plastic housing
Square shape
