EAO Push Button Actuator
- RS Stock No.:
- 442-058
- Mfr. Part No.:
- 61-2604.0/D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€41.15
(exc. VAT)
€50.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.15 |
*price indicative
- RS Stock No.:
- 442-058
- Mfr. Part No.:
- 61-2604.0/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | EN IEC 60947-5-1, DIN/IEC 60512-5-6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals EN IEC 60947-5-1, DIN/IEC 60512-5-6 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, catering to various industrial applications where control and action are paramount. With its durable, self-extinguishing plastic housing and IP67 protection at the front side, it ensures optimal performance in challenging environments. The actuator offers a unique maintained switching action, enhancing operational control with three distinct positions. Exceptional mechanical longevity is guaranteed, meeting stringent standards for cycle life. In addition, the actuator operates within a broad temperature range, making it versatile for different settings. The product is an excellent choice for those seeking dependable functionality and robust design in a user-friendly format.
Utilises a maintained switch design for enhanced control
Engineered with an impressive mechanical lifetime to withstand rigorous usage
IP67 rating on the front side ensures durability against dust and water ingress
Operates effectively in extreme temperatures from -25 °C to +55 °C
Compact and lightweight, making installation straightforward
Compatible with various wiring setups for flexible integration
Self-extinguishing housing material contributes to safety and reliability
Designed to meet industry standards such as DIN and IEC, ensuring quality assurance
Provides a comprehensive range of switching positions for greater adaptability
