EAO Push Button Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-321
- Distrelec Article No.:
- 304-25-072
- Mfr. Part No.:
- 46-2234.11G0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.29 |
*price indicative
- RS Stock No.:
- 288-321
- Distrelec Article No.:
- 304-25-072
- Mfr. Part No.:
- 46-2234.11G0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Push Button Actuator | |
| Colour | Yellow | |
| Actuator Type | Push Button | |
| Standards/Approvals | IEC EN 60947-5-1, EAC, UL CE REACH, CSA C22-2, RoHS, UL508, IEC EN 60947-1, CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Push Button Actuator | ||
Colour Yellow | ||
Actuator Type Push Button | ||
Standards/Approvals IEC EN 60947-5-1, EAC, UL CE REACH, CSA C22-2, RoHS, UL508, IEC EN 60947-1, CSA | ||
- COO (Country of Origin):
- IT
The EAO Actuator stands as a cultural icon of precision and functionality, seamlessly integrating into diverse applications with its contemporary profile. Crafted to meet the demanding needs of human-machine interfaces, it combines aesthetic appeal with practical engineering. The actuator features a robust front diameter of 29 mm, ensuring it not only fits comfortably within various panel designs but also enhances visibility with its striking yellow lens.
Lightweight construction aids in effortless installation and reduces strain on mounting surfaces
Adaptable mounting type fits seamlessly into panel setups without compromise
Versatile climate resistance capabilities enhance operational reliability in extreme conditions
Related links
- EAO Push Button Actuator for Use with Push Button Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Black Push Button Actuator
- EAO Push Button Actuator for Use with USB 3.0 socket type A-A
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
