EAO Green Push Button Actuator

Subtotal (1 unit)*

€12.32

(exc. VAT)

€15.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.32

*price indicative

RS Stock No.:
442-180
Mfr. Part No.:
18-062.0055L
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Green

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CH
The EAO Actuator is an exceptional choice for applications requiring a reliable and visually impactful control solution. Featuring a sleek, round design with a flush mounting style, it boasts a striking green illumination that enhances visibility while ensuring functionality in various environments. The actuator's robust construction, crafted from durable plastic with a black bezel, is designed not only for aesthetics but also for longevity. Operating effectively within a broad temperature range, its versatility makes it ideal for a variety of settings, from industrial applications to sophisticated consumer electronics. This actuator delivers both performance and style, making it a top choice for enhancing user interaction in any system.

Illuminated lens provides clear visual feedback

Flush design allows for seamless integration into panels

Soldering terminal ensures secure electrical connections

Designed to operate within extreme temperature ranges

Green illumination colour promotes easy recognition of active states

Translucent lens optics enhance light diffusion for improved visibility

Lightweight construction facilitates easy installation without compromising structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy