RAFI Pushbutton Actuator for Use with RAFIX 22
- RS Stock No.:
- 523-552
- Mfr. Part No.:
- 1.30.270.005/2201
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-552
- Mfr. Part No.:
- 1.30.270.005/2201
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Illuminated Pushbutton | |
| For Use With | RAFIX 22 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Illuminated Pushbutton | ||
For Use With RAFIX 22 | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with protective cap is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Illuminated pushbutton, with protective cap for use in more difficult environmental conditions.
Design customization with two different front ring options
IP 65 protection rating on the front
Two ring shapes: round and square
Bezel illumination with SMT LED
Related links
- RAFI Pushbutton Actuator for Use with RAFIX 22
- RAFI White Push Button Actuator
- RAFI RAFIX 22 FS Series Push Button Switch 22.3 mm Cutout, IP65
- RAFI Black Push Button Actuator
- Eaton Pushbutton Actuator for Use with Pushbutton
- RAFI Blue Push Button Actuator
- Eaton Pushbutton Actuator for Use with Indicator Lights
- RAFI Red Push Button Actuator
