RAFI Yellow Illuminated Push Button

Subtotal (1 pack of 5 units)*

€40.88

(exc. VAT)

€50.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€40.88€8.176

*price indicative

RS Stock No.:
554-091
Mfr. Part No.:
1.30.070.051/1403
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Illuminated Push Button

Actuator Colour

Yellow

Standards/Approvals

IEC 60068, DIN EN 60529, RoHS

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

Robust also suitable for operation with gloves

Optimal for switching large currents (max. 250 V / 6 A)

Actuators can be arranged in close rows, as wiring is required axially from behind

Degree of protection IP 65 on the front side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy