EAO Modular Switch Actuator for Use with Modular Switch
- RS Stock No.:
- 807-922
- Mfr. Part No.:
- 84-1201.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
€28.08
(exc. VAT)
€34.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.08 |
*price indicative
- RS Stock No.:
- 807-922
- Mfr. Part No.:
- 84-1201.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Blue | |
| Actuator Type | Momentary | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Blue | ||
Actuator Type Momentary | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Sanyo Denki Actuator provides a robust and stylish Interface for industrial control panels. This flush-mounted component ensures a seamless finish while offering superior durability in demanding environments.
Round black aluminium front bezel
Fits 22.5mm diameter mounting cut-out
IP65 and IP67 protection rating
Operates from -25 to +70 degrees Celsius
Illuminated lens for clear indication
Related links
- EAO Modular Switch Actuator for Use with Modular Switch
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- EAO Modular Switch Actuator for Use with 84 Series
- EAO Modular Switch Actuator
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Connector Wrenches
