EAO Illuminated Push Button for Use with Series 71 Switch

Get a bulk buy discount

Add 50 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€14.75

(exc. VAT)

€18.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€14.75-
50 - 249€13.756%
250 - 499€12.9811%
500 +€11.8019%

*price indicative

RS Stock No.:
176-0187
Distrelec Article No.:
301-65-326
Mfr. Part No.:
71-611.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Illuminated Push Button

For Use With

Series 71 Switch

Colour

Black

Actuator Type

Switch

Standards/Approvals

CE

COO (Country of Origin):
CH
The compact 16 mm Series 71 is particularly suited for:

Flush design

PCB mounting

The product range includes special switching elements for direct PCB installation.

The EAO Series 71 is especially suited for applications in the segments:

Public transportation

Machinery and Automation

Construction machines and special-purpose vehicles

Lifting and moving

Panel building

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy