EAO Modular Switch Actuator for Use with Series 14
- RS Stock No.:
- 200-4156
- Distrelec Article No.:
- 304-07-631
- Mfr. Part No.:
- 14-433.036
- Manufacturer:
- EAO
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€40.36
(exc. VAT)
€49.64
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €40.36 | - |
| 25 - 49 | €37.53 | 7% |
| 50 + | €34.31 | 14% |
*price indicative
- RS Stock No.:
- 200-4156
- Distrelec Article No.:
- 304-07-631
- Mfr. Part No.:
- 14-433.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| Switch Type | Push Button | |
| Switch Operation | Momentary | |
| For Use With | Series 14 | |
| IP Rating | IP67 | |
| Actuator Type | Push Button | |
| Standards/Approvals | CE, CSA, UL | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
Switch Type Push Button | ||
Switch Operation Momentary | ||
For Use With Series 14 | ||
IP Rating IP67 | ||
Actuator Type Push Button | ||
Standards/Approvals CE, CSA, UL | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
All standard lenses are transparent with translucent diffuser
Related links
- EAO Modular Switch Actuator for Use with Series 14
- EAO Modular Switch Actuator for Use with Series 31 Switch
- EAO Modular Switch Actuator for Use with Series 14 Switch
- EAO Modular Switch Flip Guard for Use with 14 Series
- EAO Modular Switch Cap for Use with 14 Series Push Button Switch
- EAO Modular Switch Actuator for Use with Modular Switch
- EAO Modular Switch Actuator
- Connector Tool Kits | Ferrule Tool Kit
