EAO Modular Switch Flip Guard for Use with 14 Series
- RS Stock No.:
- 690-6866
- Distrelec Article No.:
- 301-65-316
- Mfr. Part No.:
- 704.925.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.25
(exc. VAT)
€23.68
(inc. VAT)
In Stock
- 717 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.25 |
*price indicative
- RS Stock No.:
- 690-6866
- Distrelec Article No.:
- 301-65-316
- Mfr. Part No.:
- 704.925.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Flip Guard | |
| For Use With | 14 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Flip Guard | ||
For Use With 14 Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
EAO Push Button Cover, For Use With 14 Series, 22.5mm Cut-Out Diameter - 704.925.0
Need a reliable way to protect your push buttons against damage? Turn to this push button cover from EAO. It's designed to safeguard push buttons from the 14 series against impacts and contaminants in harsh industrial environments. For enhanced security, the cover is hinged and has a top panel that latches over the push button, helping to prevent accidental activation. The transparent casing allows you to easily see your switching component for greater ease of use. It has a small cutout diameter of 22.5mm to ensure it won't take up too much space on your panel.
Features & Benefits
• Plastic housing material is resistant to wear and corrosion for long-lasting performance in harsh environments
• Light weight of just 7g to avoid placing excess strain on your equipment
Applications
• Automated industrial processes
• Medical equipment
• Commercial and domestic appliances
• Aerospace applications
Can I use this cover in areas that need frequent cleaning?
Yes, thanks to its IP65 rating, this cover provides protection against dust and low-pressure water jets, making it suitable for use in areas that require light cleaning.
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
Note
To obtain IP 67 front end use Marking plate contained in lenses set see stock number 6906777. The status of a maintained action switch can be determined by the position of the lens.
Related links
- EAO Modular Switch Flip Guard for Use with Series 4
- EAO Modular Switch Flip Guard for Use with For only Flush Front Bezel
- EAO Modular Switch Flip Guard for Use with For Selector Switches in Basic Position A Applicable
- EAO Modular Switch Flip Guard for Use with Protective Cover Flush Design
- APEM Modular Switch Flip Guard for Use with Series AO1
- EAO Modular Switch Cap for Use with 14 Series Push Button Switch
- EAO Push Button Flip Guard for Use with Series 61 Switch
- EAO Modular Switch Cap Red Plastic for Use with 70 Series
