EAO Modular Switch Body for Use with Series 61
- RS Stock No.:
- 219-5425
- Mfr. Part No.:
- 61-1200.0, 61-9681.4,61-9931.0
- Manufacturer:
- EAO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.80
(exc. VAT)
€51.41
(inc. VAT)
- RS Stock No.:
- 219-5425
- Mfr. Part No.:
- 61-1200.0, 61-9681.4,61-9931.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| For Use With | Series 61 | |
| Actuator Colour | Yellow | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
For Use With Series 61 | ||
Actuator Colour Yellow | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
Related links
- EAO Modular Switch Bezel for Use with Series 61 Switch
- EAO 61 Series Yellow Momentary Push Button Head, IP65
- EAO 61 Series Silver Latching Push Button Head, IP65
- EAO 61 Series Yellow Latching Push Button Head, IP65
- EAO 61 Series Green Latching Push Button Head, IP65
- EAO Modular Switch Body for Use with 61 Series
- EAO Modular Switch Body
- EAO 61 Series Red Latching Push Button Head, IP65

