EAO Modular Switch Body
- RS Stock No.:
- 378-7081
- Distrelec Article No.:
- 135-55-133
- Mfr. Part No.:
- 61-1230.0
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.99
(exc. VAT)
€22.13
(inc. VAT)
Temporarily out of stock
- 56 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €17.99 |
| 25 - 99 | €17.27 |
| 100 - 249 | €16.65 |
| 250 + | €16.00 |
*price indicative
- RS Stock No.:
- 378-7081
- Distrelec Article No.:
- 135-55-133
- Mfr. Part No.:
- 61-1230.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Body | |
| Actuator Type | Push Button | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Body | ||
Actuator Type Push Button | ||
Standards/Approvals CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Raised Pushbutton Switches & Lenses, Series 61
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
Momentary or maintained high quality pushbuttons with a good tactile feel
Detachable gold flashed contact blocks
Self cleaning snap action switching element
Mounting hole: 16mm diameter
Switch rating 5A @ 250 Vac
IP65 protection
Large legend area
Lenses are transparent with translucent diffuser, lenses to be ordered separately, see stk no 378-7233 typically
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's 3607660 or 2829976 typically
For Contact Blocks - see stock nos. 219-5447,219-5453 or 219-5469
Optional tool kit consisting of: lens remover, contact block remover and mounting nut spanner, is recommended (see stock no. 219-5481)
Note
Complete assembly requires actuator, lens, contact block and Lamp/LED.
Related links
- EAO Modular Switch Body
- EAO Modular Switch Body for Use with 61 Series
- EAO Modular Switch Body for Use with Series 61
- Omron Modular Switch Body
- EAO Modular Switch Actuator for Use with Series 61 Switch
- APEM Modular Switch Body for Use with A01 Series
- EAO Modular Switch Actuator for Use with Modular Switch
- Connector Tool Kits | Ferrule Tool Kit
