EAO Push Button Switch
- RS Stock No.:
- 690-6982
- Distrelec Article No.:
- 304-07-642
- Mfr. Part No.:
- 19-471.035
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save €9.60
View bulk pricing optionsSubtotal (1 unit)*
€24.28
(exc. VAT)
€29.86
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.28 | - |
| 10 - 49 | €23.32 | €9.60 |
| 50 - 99 | €22.47 | €90.50 |
| 100 - 249 | €21.67 | €261.00 |
| 250 + | €20.90 | €845.00 |
*price indicative
- RS Stock No.:
- 690-6982
- Distrelec Article No.:
- 304-07-642
- Mfr. Part No.:
- 19-471.035
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Colour | Black | |
| Actuator Type | Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Colour Black | ||
Actuator Type Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
9 mm Round & Square Illuminated Switches
The pushbuttons are fitted with snap-action or low-level switching systems
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals
Note
Illuminated versions require a T1 bi-pin filament lamp or LED, see typically stock no's 6559491
Related links
- EAO Push Button Switch
- EAO Push Button Switch for Use with PCB (With Adaptor) Raised design
- EAO Push Button Switch for Use with Series 18
- EAO Push Button Switch for Use with Series 31 Push Buttons
- EAO Push Button Switch for Use with Flush design PCB (With Adaptor)
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- ITW Switches Push Button Switch, 19 mm Cutout
- EAO Illuminated Push Button for Use with Series 51 Switch
