EAO Illuminated Push Button for Use with Series 31

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€76.13

(exc. VAT)

€93.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 02 September 2026
  • Plus 11 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€76.13
10 +€73.25

*price indicative

RS Stock No.:
690-7033
Distrelec Article No.:
135-57-451
Mfr. Part No.:
31-262.0252
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Illuminated Push Button

For Use With

Series 31

Actuator Type

Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
CH

EAO Illuminated Push Button Switch, 16mm Cutout Diameter, Panel Mounting - 31 Series - 31-262.0252


Turn on to efficient control with this illuminated push button switch from EAO. Once combined with a 31 series lens (749-2611, 248-5425 or 248-5374) and a filament lamp (655-9211) or LED (225-997), you can easily mount it on your panel and use it alongside other controls. Handy solder terminals allow you to securely install this unit in a flash. It's a latching switch, meaning it turns your machine on until you press the button again. This makes it ideal for when you need to keep your equipment up and running for long periods of time.

Features & Benefits


• Wide operating temperature range between -25°C and +55°C for use in extreme environments

• Maximum switching voltage of 250V AC for use in low-power applications

• Illumination provides at-a-glance visibility of equipment status

Applications


• Instrumentation panels

• Process control

• Telecommunications

• Electrical engineering

Is this illuminated push button switch tamper-resistant?


Yes, the switch's IP40 rating indicates it's protected against tools and wires larger than 1mm in size, so unauthorised personnel won't be able to tamper with it.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy